Part Details for 74040401 by Spelsberg els UK Ltd
Overview of 74040401 by Spelsberg els UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74040401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AKL-4-G
|
TME | Enclosure: junction box, X: 300mm, Y: 600mm, Z: 132mm, polystyrene Min Qty: 1 | 0 |
|
$161.1400 / $188.6900 | RFQ |