Part Details for 7405-1521-002 by Radiall
Overview of 7405-1521-002 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7405-1521-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-7405-1521-002-ND
|
DigiKey | SSMB F RA NA CR 2/50S Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
515 In Stock |
|
$14.3464 / $19.9600 | Buy Now |
DISTI #
7405-1521-002
|
Avnet Americas | SSMB / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2/50 S CABLE GOLD - Bulk (Alt: 7405-1521-002) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7008 / $19.2276 | Buy Now |
DISTI #
501-7405-1521-002
|
Mouser Electronics | RF Connectors / Coaxial Connectors SSMB / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2/50 S CABLE GOLD RoHS: Compliant | 1 |
|
$14.0700 / $19.9400 | Buy Now |
DISTI #
7405-1521-002
|
Avnet Americas | SSMB / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2/50 S CABLE GOLD - Bulk (Alt: 7405-1521-002) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7008 / $19.2276 | Buy Now |
DISTI #
7405-1521-002
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$13.3900 / $13.9200 | Buy Now |
Part Details for 7405-1521-002
7405-1521-002 CAD Models
7405-1521-002 Part Data Attributes:
|
7405-1521-002
Radiall
Buy Now
Datasheet
|
Compare Parts:
7405-1521-002
Radiall
RF SSMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Radiall | |
Connector Type | RF SSMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |