Part Details for 74060-8501 by Molex
Overview of 74060-8501 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74060-8501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0740608501
|
Avnet Americas | Conn VHDM HDR 200 POS 2mm Press-Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0740608501) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tube | 0 |
|
RFQ | |
DISTI #
0740608501
|
Avnet Americas | Conn VHDM HDR 200 POS 2mm Press-Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0740608501) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tube | 0 |
|
RFQ | |
DISTI #
0740608501
|
Avnet Americas | Conn VHDM HDR 200 POS 2mm Press-Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0740608501) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tube | 0 |
|
RFQ |
Part Details for 74060-8501
74060-8501 CAD Models
74060-8501 Part Data Attributes
|
74060-8501
Molex
Buy Now
Datasheet
|
Compare Parts:
74060-8501
Molex
Board Connector, 225 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE, NO.OF SHIELDED CONTACTS: 25 | |
Body Breadth | 0.85 inch | |
Body Depth | 0.484 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .3892 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.089 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 225 | |
UL Flammability Code | 94V-0 |