74062-2521
Molex
Description: Board Connector, 225 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle

Overview of 74062-2521 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
25LS2521/BRA Rochester Electronics LLC AM25LS2521 - 8-Bit Equal-to Comparator
25LS2521DC Rochester Electronics LLC AM25LS2521 - 8-Bit Equal-to Comparator

Price & Stock for 74062-2521 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 538-74062-2521
Mouser Electronics High Speed / Modular Connectors VHDM BP 8 ROW SHLD E SHLD END ASSY 25 COL RoHS: Compliant 0
  • 36 $38.1700
  • 108 $32.8600
$32.8600 / $38.1700 Order Now

CAD Models for 74062-2521 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74062-2521 by Molex

74062-2521
Molex
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Samacsys Manufacturer
Molex
Additional Feature
25 SHIELD CONTACT AVAILABLE IN 1 ROW, PANEL MOUNTABLE
Body Breadth
0.85 inch
Body Depth
0.484 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.3892 N
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.089 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
15
Number of Rows Loaded
1
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.2446 mm
Reference Standard
UL
Terminal Length
0.098 inch
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
225
UL Flammability Code
94V-0
Want to compare parts?
  1. 74062-2521
    Molex
    Board Connector, 225 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74062-2521 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74062-2521 by Molex

Select Manufacturer
Which Manufacturer of 74062-2521 would you like to use for your alert(s)?
  • Please alert me when 74062-2521 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74062-2521 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74062-2521 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74062-2521 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74062-2521.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74062-2521 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: