-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M5130
|
Newark | Header Connector, pcb Mount, recept,10 Contacts, pin,0.1 Pitch, surface Mount Terminal |Molex 74099-0010 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 823 |
|
$1.7200 / $1.9900 | Buy Now |
DISTI #
67H6218
|
Newark | Header Connector, pcb Mount, recept,10 Contacts, pin,0.1 Pitch, surface Mount Terminal |Molex 74099-0010 Min Qty: 912 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $2.0200 | Buy Now |
DISTI #
538-74099-0010
|
Mouser Electronics | Headers & Wire Housings SL SMT V HDR SHRD 10CKT TIN RoHS: Compliant | 912 |
|
$1.4600 / $2.2700 | Buy Now |
DISTI #
71466580
|
RS | SL SMT VT Shrd Hdr Tin 10Ckt | Molex Incorporated 74099-0010 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8000 / $2.5700 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST SMD SL™ Tube RoHS: Compliant |
823 Partner Stock |
|
$1.1400 / $1.7100 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST SMD SL™ Tube RoHS: Compliant |
823 Partner Stock |
|
$1.1400 / $1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74099-0010
Molex
Buy Now
Datasheet
|
Compare Parts:
74099-0010
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | WITH TUBE PACKAGING | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.26 inch | |
Body Depth | 0.522 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |