Part Details for 7411MDCGE by C&K Switches
Results Overview of 7411MDCGE by C&K Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7411MDCGE Information
7411MDCGE by C&K Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 7411MDCGE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
000000000002421631
|
Sager | Toggle Switches Miniature Rocker & Lever Handle Switch | 0 |
|
Buy Now |
US Tariff Estimator: 7411MDCGE by C&K Switches
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 7411MDCGE
7411MDCGE Part Data Attributes
|
|
7411MDCGE
C&K Switches
Buy Now
Datasheet
|
Compare Parts:
7411MDCGE
C&K Switches
TOGGLE SWITCH,STRAIGHT,4PDT,ON-ON-ON,PC TAIL TERMINAL,TOGGLE,12
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.70.00 | |
| Factory Lead Time | 12 Weeks | |
| Actuator Angle | 25 Deg | |
| Actuator Finish | Chrome | |
| Actuator Length | 0.2 Inch | |
| Actuator Material | Brass | |
| Actuator Type | Toggle | |
| Body Breadth | 12.7 Mm | |
| Body Height | 10.54 Mm | |
| Body Length or Diameter | 21.59 Mm | |
| Bushing Diameter | 0.249 Inch | |
| Bushing Length | 0.28 Inch | |
| Bushing Type | 1/4-40 | |
| Center Contact Material | Copper Alloy | |
| Center Contact Plating | Gold Over Nickel | |
| Contact (AC) Max Rating R Load | 5a@120vac | |
| Contact Current(AC)-Max | 5 A | |
| Contact Current(DC)-Max | 5 A | |
| Contact (DC) Max Power Rating R Load | 0.4va@20vdc | |
| Contact (DC) Max Rating R Load | 5a@28vdc | |
| Contact Function | On-On-On | |
| Contact Resistance | 0.01 MΩ | |
| Contact Voltage(AC)-Max | 120 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Dielectric Withstand Volts | 1000vrms V | |
| Electrical Life | 100000 Cycle(S) | |
| End Contact Material | Coin Silver | |
| End Contact Plating | Gold Over Nickel | |
| Housing Material | Stainless Steel | |
| Illumination | Non-Illuminated | |
| Insulation Resistance | 1000000000 Ω | |
| JESD-609 Code | e4 | |
| Mounting Feature | Through Hole-Straight | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| PCB Hole Count | 12 | |
| Sealing | Epoxy | |
| Solderability | Mil-Std | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | 4pdt | |
| Switch Type | Toggle Switch | |
| Terminal Finish | Gold Over Nickel | |
| Terminal Length | 0.189 Inch | |
| Terminal Material | Copper Alloy | |
| Termination Type | Solder |
Alternate Parts for 7411MDCGE
This table gives cross-reference parts and alternative options found for 7411MDCGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7411MDCGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 7411K2CWCQE | C&K Switches | $27.1852 | TOGGLE SWITCH,STRAIGHT,4PDT,ON-ON-ON,PC TAIL TERMINAL,TOGGLE,12 | 7411MDCGE vs 7411K2CWCQE |
| 7411J60CMI2 | C&K Switches | Check for Price | TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT | 7411MDCGE vs 7411J60CMI2 |
| 7411J60CKI1 | C&K Switches | Check for Price | TOGGLE SWITCH, 4PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | 7411MDCGE vs 7411J60CKI1 |
| 7411J90CLE2 | C&K Switches | Check for Price | TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT | 7411MDCGE vs 7411J90CLE2 |
| 7411J60CKE1 | C&K Switches | Check for Price | TOGGLE SWITCH, 4PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | 7411MDCGE vs 7411J60CKE1 |
| 7411J90CKE2 | C&K Switches | Check for Price | TOGGLE SWITCH, 4PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | 7411MDCGE vs 7411J90CKE2 |
| 7411J90CKE1 | C&K Switches | Check for Price | TOGGLE SWITCH, 4PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | 7411MDCGE vs 7411J90CKE1 |
| 7411J2CLI2 | C&K Switches | Check for Price | TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT | 7411MDCGE vs 7411J2CLI2 |
| 7411J60CLI2 | C&K Switches | Check for Price | TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT | 7411MDCGE vs 7411J60CLI2 |
| 7411J2CLI1 | C&K Switches | Check for Price | TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT | 7411MDCGE vs 7411J2CLI1 |