Part Details for 7412-RC by Bourns Inc
Overview of 7412-RC by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7412-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7412-RC-ND
|
DigiKey | CMC 10MH 800MA 2LN TH Min Qty: 5280 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1069 | Buy Now |
DISTI #
7412-RC
|
Avnet Americas | Choke, Common Mode, 10 mH, 800 mA - Boxed Product (Development Kits) (Alt: 7412-RC) RoHS: Compliant Min Qty: 5280 Package Multiple: 1320 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$0.9447 / $1.0732 | Buy Now |
DISTI #
652-7412-RC
|
Mouser Electronics | Common Mode Chokes / Filters Common Mode Inductor RoHS: Compliant | 0 |
|
$1.0600 | Order Now |
DISTI #
73201268
|
RS | CMC19x17x21mm,10uHMin0.8A, non-shdTHBulk, Bag Packaging | Bourns 7412-RC RoHS: Compliant Min Qty: 5280 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9600 / $1.1300 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 10mH 1kHz 800mA 500mOhm DCR Thru-Hole RoHS: Compliant | 0 |
|
$0.9380 / $2.5700 | Buy Now |
DISTI #
7412-RC
|
Avnet Abacus | Choke, Common Mode, 10 mH, 800 mA (Alt: 7412-RC) RoHS: Compliant Min Qty: 5280 Package Multiple: 1320 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Common Mode Chokes Dual 10mH 1kHz 800mA 500mOhm DCR Thru-Hole RoHS: Compliant | 0 |
|
$0.9380 / $2.5700 | Buy Now |
Part Details for 7412-RC
7412-RC CAD Models
7412-RC Part Data Attributes
|
7412-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
7412-RC
Bourns Inc
Data Line Filter, 2 Function(s), 250V, 0.8A, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Approvals | UL | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 21 mm | |
Inductance | 10000 µH | |
Length | 19 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 0.8 A | |
Rated Voltage | 250 V | |
Width | 17 mm |