Part Details for 7412-RC by JW Miller
Overview of 7412-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7412N | Rochester Electronics LLC | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, PDIP14 | |
77317-412-56LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 56 Positions ,2.54mm (0.100in) Pitch, | |
77317-412-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 4 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 7412-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K7687
|
Newark | Cmc19X17X21Mm,10Uhmin0.8A, non-Shdth /Box Rohs Compliant: Yes |Bourns Jw Miller 7412-RC RoHS: Compliant Min Qty: 5280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 | Buy Now |