| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JM38510/00805BCC | Signetics | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | 74128F vs JM38510/00805BCC |
| SN7454N-00 | Texas Instruments | Check for Price | AND-OR-Invert Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, PDIP14 | 74128F vs SN7454N-00 |
| JM38510/01601BCA | Signetics | Check for Price | AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | 74128F vs JM38510/01601BCA |
| 7439J | Texas Instruments | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | 74128F vs 7439J |
| M38510/01601BCX | Teledyne HiRel | Check for Price | AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | 74128F vs M38510/01601BCX |
| 7440N | Texas Instruments | Check for Price | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, PDIP14 | 74128F vs 7440N |
| 7420J | Texas Instruments | Check for Price | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | 74128F vs 7420J |
| SN74L51N-10 | Texas Instruments | Check for Price | AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 6-Input, TTL, PDIP14 | 74128F vs SN74L51N-10 |
| JM38510/01601BCB | Military Specifications | Check for Price | AND Gate | 74128F vs JM38510/01601BCB |
| 74128A | Philips Semiconductors | Check for Price | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | 74128F vs 74128A |
Part Details for 74128F by Signetics
Results Overview of 74128F by Signetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74128F Information
74128F by Signetics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74128F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 54 |
|
$5.5315 / $8.9700 | Buy Now |
US Tariff Estimator: 74128F by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74128F Part Data Attributes
|
|
74128F
Signetics
Buy Now
Datasheet
|
Compare Parts:
74128F
Signetics
NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 50 Ohm Line Driver | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 150 Pf | |
| Logic IC Type | Nor Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 57 Ma | |
| Propagation Delay (tpd) | 18 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.47 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 74128F
This table gives cross-reference parts and alternative options found for 74128F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74128F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.