There are no models available for this part yet.
Overview of 7413 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88874-134 | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) GXT™ Mating Plating | |
85674-131LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 Mod. | |
85674-137PLF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 Mod |
Price & Stock for 7413 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1 |
|
$42.0760 | Buy Now |