Part Details for 7413 by CR Seals
Overview of 7413 by CR Seals
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88874-134 | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) GXT™ Mating Plating | |
85674-131LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 Mod. | |
85674-137PLF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 Mod |
Price & Stock for 7413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73212200
|
RS | Single Lip Grease Seal, I.D. 0.75 in, O.D. 1.062 in, Thickness 0.188 in | CR Seals (SKF) 7413 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3200 / $5.7300 | RFQ |