Part Details for 7413 by Semiconductors
Overview of 7413 by Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88874-134 | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) GXT™ Mating Plating | |
85674-131LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 Mod. | |
85674-137PLF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 Mod |
Price & Stock for 7413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
1475 In Stock |
|
$2.4700 / $14.0400 | Buy Now |