There are no models available for this part yet.
Overview of 74136 by Wiha Quality Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 74136 by Wiha Quality Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
431-1515-ND
|
DigiKey | BIT PHILLIPS SZ3 5.91" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1168 / $4.4200 | Buy Now | |
DISTI #
596-74136
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Phillips Power Bit #3 x 150mm | 0 |
|
$4.1100 / $4.4200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0200 / $7.1800 | Buy Now | ||
DISTI #
10143204
|
Techni-Tool, Inc. | Wiha 74136 Power Bits, 5.9â OAL, Phillips, #3 Size, 1/4â Hex Drive | 0 |
|
$5.3100 | Buy Now | |
DISTI #
10143204
|
TestEquity LLC | Wiha 74136 Power Bits, 5.9â OAL, Phillips, #3 Size, 1/4â Hex Drive | 0 |
|
$5.3100 | Buy Now |