| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74151AN-00 | Texas Instruments | Check for Price | Multiplexer, TTL/H/L Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16 | 74151F vs SN74151AN-00 |
| SNJ54151AJ | Texas Instruments | Check for Price | Multiplexer, TTL/H/L Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16 | 74151F vs SNJ54151AJ |
| DM54151AJ/883 | Texas Instruments | Check for Price | Multiplexer, TTL/H/L Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16 | 74151F vs DM54151AJ/883 |
| M38510/01406BEX | Texas Instruments | Check for Price | Multiplexer, TTL/H/L Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16 | 74151F vs M38510/01406BEX |
| M38510/01406BEA | Teledyne HiRel | Check for Price | Multiplexer, TTL/H/L Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16 | 74151F vs M38510/01406BEA |
| 74151B | Philips Semiconductors | Check for Price | Multiplexer, TTL/H/L Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16 | 74151F vs 74151B |
| JD54151BEA | Teledyne HiRel | Check for Price | Multiplexer/Demultiplexer | 74151F vs JD54151BEA |
| 54151ADMQB | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, TTL/H/L Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16 | 74151F vs 54151ADMQB |
| DM54151AJ | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, TTL/H/L Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16 | 74151F vs DM54151AJ |
| SN74151AJ-00 | Texas Instruments | Check for Price | Multiplexer, TTL/H/L Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16 | 74151F vs SN74151AJ-00 |
Part Details for 74151F by Signetics
Results Overview of 74151F by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74151F Information
74151F by Signetics is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74151F by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74151F Part Data Attributes
|
|
74151F
Signetics
Buy Now
Datasheet
|
Compare Parts:
74151F
Signetics
Multiplexer, TTL/H/L Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-GDIP-T16 | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Multiplexer | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 30 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |
Alternate Parts for 74151F
This table gives cross-reference parts and alternative options found for 74151F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74151F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.