| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/01403BEX | Teledyne HiRel | Check for Price | Multiplexer, TTL/H/L Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16 | 74153F vs M38510/01403BEX |
| JM38510/01403BEC | Signetics | Check for Price | Multiplexer, TTL/H/L Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16 | 74153F vs JM38510/01403BEC |
| M38510/01403BEX | QP Semiconductor | Check for Price | Multiplexer, TTL/H/L Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16 | 74153F vs M38510/01403BEX |
| N74153N | YAGEO Corporation | Check for Price | Multiplexer, TTL/H/L Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16 | 74153F vs N74153N |
| JM38510/01403BEB | Philips Semiconductors | Check for Price | Multiplexer, TTL/H/L Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16 | 74153F vs JM38510/01403BEB |
| SN74153N-10 | Texas Instruments | Check for Price | Multiplexer, TTL/H/L Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16 | 74153F vs SN74153N-10 |
| SN74153N-00 | Texas Instruments | Check for Price | Multiplexer, TTL/H/L Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16 | 74153F vs SN74153N-00 |
| 74153B | NXP Semiconductors | Check for Price | Multiplexer, TTL/H/L Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16 | 74153F vs 74153B |
| SN74153J-00 | Texas Instruments | Check for Price | Multiplexer, TTL/H/L Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16 | 74153F vs SN74153J-00 |
| SN74153N3 | Texas Instruments | Check for Price | Multiplexer, TTL/H/L Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16 | 74153F vs SN74153N3 |
Part Details for 74153F by Signetics
Results Overview of 74153F by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74153F Information
74153F by Signetics is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74153F by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74153F Part Data Attributes
|
|
74153F
Signetics
Buy Now
Datasheet
|
Compare Parts:
74153F
Signetics
Multiplexer, TTL/H/L Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-GDIP-T16 | |
| Load Capacitance (CL) | 30 Pf | |
| Logic IC Type | Multiplexer | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 60 Ma | |
| Propagation Delay (tpd) | 23 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |
Alternate Parts for 74153F
This table gives cross-reference parts and alternative options found for 74153F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74153F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.