Part Details for 74155B by Signetics
Results Overview of 74155B by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74155B Information
74155B by Signetics is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74155B by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74155B
74155B Part Data Attributes
|
|
74155B
Signetics
Buy Now
Datasheet
|
Compare Parts:
74155B
Signetics
TTL/H/L Series, Inverted Output, TTL, PDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Function 2 Output Inverted | |
| Family | Ttl/H/L | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDIP-T16 | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | 2-Line To 4-Line Decoder | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 40 Ma | |
| Propagation Delay (tpd) | 32 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |
Alternate Parts for 74155B
This table gives cross-reference parts and alternative options found for 74155B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74155B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74155F | Signetics | Check for Price | TTL/H/L Series, Inverted Output, TTL, CDIP16 | 74155B vs 74155F |
| 74155B | Philips Semiconductors | Check for Price | TTL/H/L Series, Inverted Output, TTL, PDIP16 | 74155B vs 74155B |
| 5962-9558201QEX | Lansdale Semiconductor Inc | Check for Price | TTL/H/L Series, Inverted Output, TTL, CDIP16 | 74155B vs 5962-9558201QEX |
| SN74155N-10 | Texas Instruments | Check for Price | TTL/H/L Series, Inverted Output, TTL, PDIP16 | 74155B vs SN74155N-10 |
| 74155F | Philips Semiconductors | Check for Price | TTL/H/L Series, Inverted Output, TTL, CDIP16 | 74155B vs 74155F |
| SN74155N-00 | Texas Instruments | Check for Price | TTL/H/L Series, Inverted Output, TTL, PDIP16 | 74155B vs SN74155N-00 |
| 74155F | NXP Semiconductors | Check for Price | TTL/H/L Series, Inverted Output, TTL, CDIP16 | 74155B vs 74155F |