Part Details for 74155PC by Texas Instruments
Results Overview of 74155PC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74155PC Information
74155PC by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74155PC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74155PC Part Data Attributes
|
|
74155PC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74155PC
Texas Instruments
TTL/H/L Series, Inverted Output, TTL, PDIP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.305 Mm | |
| Logic IC Type | 2-Line To 4-Line Decoder | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 32 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |