-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R7198
|
Newark | Cgrid Ra Shrd Hdr Verb 15Sau 32Ckt |Molex 74162-1232 Min Qty: 1188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7000 | Buy Now |
DISTI #
78AC1895
|
Newark | Cgrid Ra Shrd Hdr Verb 15Sau 32Ckt |Molex 74162-1232 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8500 | Buy Now |
DISTI #
538-74162-1232
|
Mouser Electronics | Headers & Wire Housings CGrid RA Shrd Hdr VerB 15SAu 32Ckt RoHS: Compliant | 0 |
|
$9.1100 / $9.1200 | Order Now |
|
Onlinecomponents.com | 2.54mm Pitch C-Grid® Receptacle, Right Angle, Through Hole, Dual Row, Shrouded, Version B, High-Temperature, 32 Circuits, 0.40µm Gold (Au) RoHS: Compliant | 0 |
|
$4.4400 / $5.4900 | Buy Now |
DISTI #
74162-1232
|
TTI | Headers & Wire Housings CGrid RA Shrd Hdr VerB 15SAu 32Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 1 In Stock |
|
$7.9700 | Buy Now |
DISTI #
10196329
|
TestEquity LLC | Molex 74162-1232 2.54mm Pitch C-Grid Header, Right-Angle, Through Hole, Dual Row, Shrouded, Version B, High-Temperature, 32 Circuits, 0.40um Gold (Au) | 0 |
|
$5.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74162-1232
Molex
Buy Now
Datasheet
|
Compare Parts:
74162-1232
Molex
Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 74162-1232. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74162-1232, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0879113211 | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 74162-1232 vs 0879113211 |