-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85674-164LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 1 Mod, Press Fit. | |
PL140-114L | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
PL140-114LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R7265
|
Newark | Cgrid Ra Shrd Hdr Wpg Tin 14Ckt |Molex 74164-0114 RoHS: Not Compliant Min Qty: 1134 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 | Buy Now |
DISTI #
741640114
|
Avnet Americas | CGRID RA SHRD HDR WPG TIN 14CKT (Alt: 741640114) Min Qty: 1134 Package Multiple: 567 | 0 |
|
RFQ | |
DISTI #
538-74164-0114
|
Mouser Electronics | Headers & Wire Housings CGrid R/A Shrd Hdr w/pg Tin 14Ckt RoHS: Compliant | 0 |
|
$1.9700 / $2.1200 | Order Now |
|
Onlinecomponents.com | 2.54mm Pitch C-Grid® Receptacle, Right Angle, Through Hole, Dual Row, Shrouded with Pegs High-Temperature, 14 Circuits, Tin (Sn) RoHS: Compliant | 0 |
|
$1.5900 / $1.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74164-0114
Molex
Buy Now
Datasheet
|
Compare Parts:
74164-0114
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |