Part Details for 74166PC by Fairchild Semiconductor Corporation
Overview of 74166PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Energy and Power Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 74166PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 23 |
|
$0.9000 / $1.5000 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 20 |
|
$1.5000 / $2.5000 | Buy Now |
Part Details for 74166PC
74166PC CAD Models
74166PC Part Data Attributes
|
74166PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74166PC
Fairchild Semiconductor Corporation
Shift Register, 8-Bit, TTL, PDIP16,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Moisture Sensitivity Level | 2A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |