Part Details for 74174N by Signetics
Overview of 74174N by Signetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74174N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Flip Flop, Hex, D Type, 16 Pin, Plastic, DIP | 459 |
|
$0.4340 / $0.9300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 760 |
|
$1.2500 / $1.9200 | Buy Now |