Filter Your Search
1 - 10 of 32 results
|
SN74174NP3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | D FLIP-FLOP | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
DM74174N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 6 | NO | DIP | 30 MHz | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 30 MHz | 16 mA | TRUE | 65 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | 16 | |||||
|
N74174N
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 6 | NO | DIP | 25 MHz | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 25 MHz | 16 mA | TRUE | 65 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 19.09 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||
|
DM74174N
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 25 ns | 1 | 6 | NO | DIP | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 30 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | DIP | PLASTIC, DIP-16 | 16 | ||||||||||||
|
SN74174NT
AMD
|
Check for Price | No | Obsolete | 5 V | 6 | NO | DIP | POSITIVE EDGE | JBAR-KBAR FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||||||||||
|
SN74174NTB
AMD
|
Check for Price | No | Obsolete | 5 V | 6 | NO | DIP | POSITIVE EDGE | JBAR-KBAR FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | unknown | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||||||||||||||
|
SN74174N3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | D FLIP-FLOP | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
74174N
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 35 ns | 1 | 6 | NO | DIP | 25 MHz | 15 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 25 MHz | 16 mA | TRUE | 65 mA | 5.25 V | 4.75 V | R-PDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.8 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | DIP-16 | ||||||||
|
SN74174NP1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | D FLIP-FLOP | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
SN74174N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6 | NO | DIP | POSITIVE EDGE | JBAR-KBAR FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | DIP, DIP16,.3 |