Part Details for 7419 18 MM X 33 M by 3M Interconnect
Overview of 7419 18 MM X 33 M by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 7419 18 MM X 33 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC3779
|
Newark | Tape, 18Mm X 33M, Pi Film, Amber, Adhesive Type:Acrylic Adhesive, Tape Colour:Amber, Total Tape Thickness:1.8 Mil (0.045 Mm), Roll Length - Imperial:36Yard, Roll Length - Metric:33M, Tape Width - Imperial:0.71", Tape Type:Masking Rohs Compliant: Yes |3M 7419 18 MM X 33 M RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.3500 | Buy Now |