-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 330 Contact(s), 2 Row(s), Female, Straight, 0.03 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74191-0002
Molex
Buy Now
Datasheet
|
Compare Parts:
74191-0002
Molex
Card Edge Connector, 330 Contact(s), 2 Row(s), Female, Straight, 0.03 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.54 inch | |
Body Depth | 0.759 inch | |
Body Length | 5.66 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 400VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .556 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.03 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 0.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 330 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |