-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 4700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
741C083472JPCT-ND
|
DigiKey | RES ARRAY 4 RES 4.7K OHM 0804 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
721230 In Stock |
|
$0.0135 / $0.1400 | Buy Now |
DISTI #
741C083472JP
|
Avnet Americas | Resistor, Array, 4.7 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: 741C083472JP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks, 0 Days Container: Reel | 50000 |
|
RFQ | |
DISTI #
741C083472JP
|
Avnet Americas | Resistor, Array, 4.7 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: 741C083472JP) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-741C083472JP
|
Mouser Electronics | Resistor Networks & Arrays 4.7Kohms 25V 5% RoHS: Compliant | 5822 |
|
$0.0180 / $0.1400 | Buy Now |
|
Future Electronics | Res Thick Film Array 4.7K Ohm 5% 1/4W ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Container: Reel | 40000Reel |
|
$0.0216 / $0.0237 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 4.7K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R RoHS: Compliant |
165600 In Stock |
|
$0.0158 / $0.0230 | Buy Now |
DISTI #
69897514
|
Verical | Res Thick Film Array 4.7K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD Medical T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 160000 |
|
$0.0243 / $0.0306 | Buy Now |
|
Bristol Electronics | 32980 |
|
RFQ | ||
|
Quest Components | 4506 |
|
$0.0363 / $0.1210 | Buy Now | |
|
Quest Components | 3200 |
|
$0.0315 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
741C083472JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
741C083472JP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 4700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.375 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.252 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 4700 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |