-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 4700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
741C083472JPCT-ND
|
DigiKey | RES ARRAY 4 RES 4.7K OHM 0804 Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
724678 In Stock |
|
$0.0139 / $0.1400 | Buy Now |
DISTI #
741C083472JP
|
Avnet Americas | Resistor, Array, 4.7 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: 741C083472JP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0142 / $0.0196 | Buy Now |
DISTI #
741C083472JP
|
Avnet Americas | Resistor, Array, 4.7 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: 741C083472JP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0199 | Buy Now |
DISTI #
774-741C083472JP
|
Mouser Electronics | Resistor Networks & Arrays 4.7Kohms 25V 5% RoHS: Compliant | 37656 |
|
$0.0160 / $0.1400 | Buy Now |
|
Future Electronics | Res Thick Film Array 4.7K Ohm 5% 1/4W ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0195 / $0.0214 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 4.7K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R RoHS: Compliant |
165600 In Stock |
|
$0.0139 / $0.0152 | Buy Now |
|
Bristol Electronics | 32980 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.0315 / $0.1050 | Buy Now | |
|
Quest Components | 4506 |
|
$0.0363 / $0.1210 | Buy Now | |
DISTI #
741C083472JP
|
Avnet Americas | Resistor, Array, 4.7 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: 741C083472JP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0142 / $0.0196 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
741C083472JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
741C083472JP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 4700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.375 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.252 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 4700 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for 741C083472JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741C083472JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
741C083472J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 4700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0820, CHIP | CTS Corporation | 741C083472JP vs 741C083472J |