There are no models available for this part yet.
Overview of 741C083682J by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 741C083682J by CTS Corporation
Part Data Attributes for 741C083682J by CTS Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Construction
|
Chip
|
Element Power Dissipation
|
0.063 W
|
First Element Resistance
|
6800 Ω
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
741
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1 mm
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.252 W
|
Rated Temperature
|
70 °C
|
Resistance
|
6800 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Series
|
741C083(GJ TOL)
|
Size Code
|
0408
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
25 V
|
Alternate Parts for 741C083682J
This table gives cross-reference parts and alternative options found for 741C083682J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741C083682J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STA024CJ6K8P10 | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 6800ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | 741C083682J vs STA024CJ6K8P10 |
741C083682JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 6800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | CTS Corporation | 741C083682J vs 741C083682JP |