There are no models available for this part yet.
Overview of 741X083164JP by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 741X083164JP by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
774-741X083164JP
|
Mouser Electronics | Resistor Networks & Arrays 160Kohms 5% Isolated RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
CAD Models for 741X083164JP by CTS Corporation
Part Data Attributes for 741X083164JP by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.063 W
|
First Element Resistance
|
160000 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.4 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.252 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
160000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
160000 Ω
|
Size Code
|
0408
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
25 V
|
Alternate Parts for 741X083164JP
This table gives cross-reference parts and alternative options found for 741X083164JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741X083164JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC124-JR-10160KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 160000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | YAGEO Corporation | 741X083164JP vs YC124-JR-10160KL |
CN1E4KRTTDD164J | RES NET,THICK FILM,160K OHMS,25WV,5% +/-TOL,-200,200PPM TC,0804 CASE | KOA Corporation | 741X083164JP vs CN1E4KRTTDD164J |
CN1E4KLBK164J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 160000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | 741X083164JP vs CN1E4KLBK164J |
CN1E4KTTDD164J | Array/Network Resistor, Isolated, 0.063W, 160000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 741X083164JP vs CN1E4KTTDD164J |
YC124-JR-10160K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 160000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | 741X083164JP vs YC124-JR-10160K |
YC124-JRG07160K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 160000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | 741X083164JP vs YC124-JRG07160K |
CN1E4KLTDD164J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 160000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | 741X083164JP vs CN1E4KLTDD164J |
CN1E4KLTD164J | Array/Network Resistor, Isolated, 0.063W, 160000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | KOA Speer Electronics Inc | 741X083164JP vs CN1E4KLTD164J |
YC124-JR-13160K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 160000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | 741X083164JP vs YC124-JR-13160K |
741X083164J | RESISTOR, NETWORK, FILM, ISOLATED, 0.252W, SURFACE MOUNT, CHIP | CTS Corporation | 741X083164JP vs 741X083164J |