-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
741X083220JPCT-ND
|
DigiKey | RES ARRAY 4 RES 22 OHM 0804 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
400249 In Stock |
|
$0.0089 / $0.1000 | Buy Now |
DISTI #
741X083220JP
|
Avnet Americas | Res Thick Film Array 22 Ohm 5% 1/4W ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Paper T/R - Tape and Reel (Alt: 741X083220JP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 / $0.0121 | Buy Now |
DISTI #
774-741X083220JP
|
Mouser Electronics | Resistor Networks & Arrays 22ohms 25V 5% RoHS: Compliant | 40539 |
|
$0.0140 / $0.1200 | Buy Now |
|
Future Electronics | 74X Series 4 Element 22 Ω ±5 % Case 0402 x 4 SMT Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Container: Reel | 50000Reel |
|
$0.0121 / $0.0134 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 22 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R RoHS: Compliant |
80000 In Stock |
|
$0.0094 / $0.0105 | Buy Now |
DISTI #
59864802
|
Verical | Res Thick Film Array 22 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Medical T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2135 | Americas - 80000 |
|
$0.0125 / $0.0137 | Buy Now |
|
Bristol Electronics | 30855 |
|
RFQ | ||
DISTI #
741X083220JP
|
Avnet Abacus | Res Thick Film Array 22 Ohm 5% 1/4W �200ppm/�C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Paper T/R - Tape and Reel (Alt: 741X083220JP) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
741X083220JP
|
Avnet Asia | Res Thick Film Array 22 Ohm 5% 1/4W ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Paper T/R (Alt: 741X083220JP) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 397 |
|
$0.6300 / $0.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
741X083220JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
741X083220JP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 22 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.252 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 22 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for 741X083220JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741X083220JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E4KTBK220J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | 741X083220JP vs CN1E4KTBK220J |
741X083220J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | CTS Corporation | 741X083220JP vs 741X083220J |
ACN1E4GTP4J220LF | Array/Network Resistor, 0.25W, 22ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | 741X083220JP vs ACN1E4GTP4J220LF |
CN1E4KLTP220J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | 741X083220JP vs CN1E4KLTP220J |
ACN1E4GTP0J220LF | Array/Network Resistor, 0.25W, 22ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | 741X083220JP vs ACN1E4GTP0J220LF |
YC124-JR-0722R | Array/Network Resistor, Isolated, 0.0625W, 22ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0408 | YAGEO Corporation | 741X083220JP vs YC124-JR-0722R |
CN1E4TTD220J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | 741X083220JP vs CN1E4TTD220J |
RTA02-4D220JTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, 0804, | Ralec | 741X083220JP vs RTA02-4D220JTH |
YC124-JR-1322R | Array/Network Resistor, Isolated, 0.0625W, 22ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0408 | YAGEO Corporation | 741X083220JP vs YC124-JR-1322R |
CN1E4KLTDD220J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | 741X083220JP vs CN1E4KLTDD220J |