Part Details for 741ADM by AMD
Overview of 741ADM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 741ADM
741ADM CAD Models
741ADM Part Data Attributes
|
741ADM
AMD
Buy Now
Datasheet
|
Compare Parts:
741ADM
AMD
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.265 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.431 mm | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.3 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 741ADM
This table gives cross-reference parts and alternative options found for 741ADM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741ADM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA201AG | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, CDIP14, | Burr-Brown Corp | 741ADM vs OPA201AG |
HA1-2540-7 | Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | 741ADM vs HA1-2540-7 |
EL2029J/883B | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, CDIP14, | Elantec (RETIRED) | 741ADM vs EL2029J/883B |
715DM | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | 741ADM vs 715DM |
LM776H | IC OP-AMP, 6000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | 741ADM vs LM776H |
EL2028CJ | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP14, | Elantec (RETIRED) | 741ADM vs EL2028CJ |
OPA201BG | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP14, | Burr-Brown Corp | 741ADM vs OPA201BG |
5534/BCA | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | YAGEO Corporation | 741ADM vs 5534/BCA |
EL2028CN | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP14, | Elantec (RETIRED) | 741ADM vs EL2028CN |
EHA3-2539-5 | Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PDIP14, DIP-14 | Elantec Semiconductor Inc | 741ADM vs EHA3-2539-5 |