Part Details for 741C083470JP by CTS Corporation
Overview of 741C083470JP by CTS Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 741C083470JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
741C083470JPCT-ND
|
DigiKey | RES ARRAY 4 RES 47 OHM 0804 Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
122519 In Stock |
|
$0.0141 / $0.1400 | Buy Now |
DISTI #
741C083470JP
|
Avnet Americas | Res Thick Film Array 47 Ohm 5% 1/4W ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Paper T/R - Tape and Reel (Alt: 741C083470JP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0142 / $0.0196 | Buy Now |
DISTI #
774-741C083470JP
|
Mouser Electronics | Resistor Networks & Arrays 47ohms 25V 5% RoHS: Compliant | 43385 |
|
$0.0160 / $0.1400 | Buy Now |
|
Future Electronics | 74X Series 4 Element 47 Ω ±5 % Case 0402 x 4 SMT Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 80000Reel |
|
$0.0164 / $0.0181 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 47 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R RoHS: Compliant |
160000 In Stock |
|
$0.0143 / $0.0196 | Buy Now |
DISTI #
62150777
|
Verical | Res Thick Film Array 47 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD Medical T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2206 | Americas - 160000 |
|
$0.0192 / $0.0272 | Buy Now |
DISTI #
57490832
|
Verical | Res Thick Film Array 47 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD Medical T/R Min Qty: 269 Package Multiple: 1 Date Code: 1848 | Americas - 1977 |
|
$0.0186 | Buy Now |
|
Bristol Electronics | 9798 |
|
RFQ | ||
DISTI #
741C083470JP
|
Avnet Americas | Res Thick Film Array 47 Ohm 5% 1/4W ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Paper T/R - Tape and Reel (Alt: 741C083470JP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0142 / $0.0196 | Buy Now |
DISTI #
741C083470JP
|
Avnet Abacus | Res Thick Film Array 47 Ohm 5% 1/4W �200ppm/�C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Paper T/R - Tape and Reel (Alt: 741C083470JP) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 4 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 741C083470JP
741C083470JP CAD Models
741C083470JP Part Data Attributes:
|
741C083470JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
741C083470JP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 47ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 47 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.375 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.252 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 47 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for 741C083470JP
This table gives cross-reference parts and alternative options found for 741C083470JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741C083470JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STA024CJ47RP10 | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 47ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | 741C083470JP vs STA024CJ47RP10 |
STA024CJ47RQ10 | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 47ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | 741C083470JP vs STA024CJ47RQ10 |
741C083470J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 47ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0820, CHIP | CTS Corporation | 741C083470JP vs 741C083470J |
741C083470JPTR | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CTS Corporation | 741C083470JP vs 741C083470JPTR |