Part Details for 741W-B/01 by Qualtek Electronics Corporation
Overview of 741W-B/01 by Qualtek Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 741W-B/01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
189-741W-B/01-ND
|
DigiKey | SNAP-IN FRANCE OUTLET RECEPTACLE Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
688 In Stock |
|
$3.7018 / $6.3500 | Buy Now |