Part Details for 741X163000X by CTS Corporation
Overview of 741X163000X by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 741X163000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, NETWORK, FILM, JUMPER, 0.504 W, SURFACE MOUNT | 3706 |
|
$0.0650 / $0.2000 | Buy Now |
Part Details for 741X163000X
741X163000X CAD Models
741X163000X Part Data Attributes
|
741X163000X
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
741X163000X
CTS Corporation
RESISTOR, NETWORK, FILM, JUMPER, 0.504W, SURFACE MOUNT, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | ||
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | JUMPER | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.504 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0615 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 741X163000X
This table gives cross-reference parts and alternative options found for 741X163000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741X163000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
741X163000XPC8 | Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.504W, 0ohm, Surface Mount, 1606, CHIP, ROHS COMPLIANT | CTS Corporation | 741X163000X vs 741X163000XPC8 |
741X1630XP | Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.504W, Surface Mount, 1506, CHIP, ROHS COMPLIANT | CTS Corporation | 741X163000X vs 741X1630XP |
741X163000XP | Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.504W, 0ohm, Surface Mount, 1606, CHIP, ROHS COMPLIANT | CTS Corporation | 741X163000X vs 741X163000XP |