Part Details for 741X1631003FP by CTS Corporation
Overview of 741X1631003FP by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 741X1631003FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
741X1631003FP-ND
|
DigiKey | RES ARRAY 8 RES 100K OHM 1506 Min Qty: 5000 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1101 | Buy Now |
DISTI #
741X1631003FP
|
Avnet Americas | Res Thick Film Array 100K Ohm 1% 1/2W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Paper T/R - Tape and Reel (Alt: 741X1631003FP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1032 / $0.1238 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$0.1065 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1063 / $0.1244 | Buy Now |
Part Details for 741X1631003FP
741X1631003FP CAD Models
741X1631003FP Part Data Attributes
|
741X1631003FP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
741X1631003FP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.95 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.504 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Size Code | 0616 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for 741X1631003FP
This table gives cross-reference parts and alternative options found for 741X1631003FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741X1631003FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1F8KLTP1003F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X1631003FP vs CN1F8KLTP1003F |
CN1FN8KLTD1003F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X1631003FP vs CN1FN8KLTD1003F |
CN1F8NKLTD1003F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X1631003FP vs CN1F8NKLTD1003F |
CN1F8NKLTP1003F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X1631003FP vs CN1F8NKLTP1003F |
CN1F8KLBK1003F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X1631003FP vs CN1F8KLBK1003F |
CN1F8KTTP1003F | Array/Network Resistor, Isolated, 0.25W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 741X1631003FP vs CN1F8KTTP1003F |
741X1631003F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP | CTS Corporation | 741X1631003FP vs 741X1631003F |