Part Details for 742-10010-00500 by CnC Tech LLC
Overview of 742-10010-00500 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8A34005-000NLG8 | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Four Channels | |
8A34005-000NLG# | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Four Channels | |
8A34005-000NLG | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Four Channels |
Price & Stock for 742-10010-00500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1682-ND
|
DigiKey | CBL HDMI-A M TO HDMI-C M 5M SHLD Min Qty: 1 Lead time: 20 Weeks Container: Box |
17 In Stock |
|
$18.2554 / $25.3900 | Buy Now |
|
Onlinecomponents.com | HDMI A 19Pin Male To HDMI C 19Pin Male - 30AWG - 5M RoHS: Compliant | 0 |
|
$18.0700 / $23.9200 | Buy Now |
Part Details for 742-10010-00500
742-10010-00500 CAD Models
742-10010-00500 Part Data Attributes
|
742-10010-00500
CnC Tech LLC
Buy Now
|
Compare Parts:
742-10010-00500
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |