Part Details for 742-111 by WAGO Innovative Connections
Results Overview of 742-111 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
742-111 Information
742-111 by WAGO Innovative Connections is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 742-111
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29K3730
|
Newark | Stackable Pcb Terminal Block, With Fuse Mounting, 2.5 Mm , Pin Spacing 5 Mm, 1-Pole, Cage Clamp , 2,50 Mm , Gray |Wago 742-111 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $3.4400 | Buy Now |
|
DISTI #
2946-742-111-ND
|
DigiKey | STACKABLE PCB TERMINAL BLOCK, WI Min Qty: 1 Lead time: 12 Weeks Container: Box |
33 In Stock |
|
$1.7421 / $4.4500 | Buy Now |
|
DISTI #
V99:2348_22699609
|
Arrow Electronics | Stackable PCB Terminal Block, with fuse mounting, 2.5 mm2, Pin spacing 5 mm, 1-pole, Cage Clamp RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 1 |
|
$1.6570 / $2.7870 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.8700 / $2.0600 | Buy Now |
|
|
Onlinecomponents.com | Stackable PCB terminal block - with fuse mounting - 2.5 mm² - Pin spacing 5 mm - 1-pole - CAGE CLAMP® - 2,50 mm² - gray COO: Switzerland RoHS: Compliant | 0 |
|
$2.2200 / $3.1800 | Buy Now |
|
DISTI #
V99:2348_22699609
|
Arrow Electronics | Stackable PCB Terminal Block, with fuse mounting, 2.5 mm2, Pin spacing 5 mm, 1-pole, Cage Clamp RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 1 |
|
$1.6570 / $2.7870 | Buy Now |
|
DISTI #
V99:2348_22699609
|
Arrow Electronics | Stackable PCB Terminal Block, with fuse mounting, 2.5 mm2, Pin spacing 5 mm, 1-pole, Cage Clamp RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 1 |
|
$1.6570 / $2.7870 | Buy Now |
US Tariff Estimator: 742-111 by WAGO Innovative Connections
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 742-111
742-111 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
742-111 Part Data Attributes
|
|
742-111
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
742-111
WAGO Innovative Connections
Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Front Entry | |
| Fastening Method | Spring Loaded | |
| Mounting Type | Board | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 1 | |
| Rated Current | 10 A | |
| Rated Voltage | 300 V | |
| Safety Approval | Csa; Ul | |
| Terminal and Terminal Block Type | Modular Terminal Block | |
| Wire Cross Section | 2.5 Mm2 | |
| Wire Gauge | 12 Awg |
742-111 Frequently Asked Questions (FAQ)
-
The recommended torque for screw terminals on the 742-111 is 0.6 Nm to 0.8 Nm (5.3 in-lbs to 7.1 in-lbs).
-
Yes, the 742-111 is designed to withstand high-vibration environments. It meets the vibration requirements of IEC 61373 Category 1, Class B, and EN 50155.
-
Yes, the 742-111 is suitable for outdoor use. It has a rating of IP67, which means it is protected against dust and water ingress, and can operate in temperatures ranging from -40°C to 85°C (-40°F to 185°F).
-
Yes, the 742-111 can be used with stranded wire. However, it's recommended to use a ferrule or wire end sleeve to ensure a secure connection.
-
The maximum wire size that can be used with the 742-111 is 2.5 mm² (AWG 14).