Part Details for 7421 by Fairchild Semiconductor Corporation
Overview of 7421 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74213-102 | Amphenol Communications Solutions | 240 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array | |
74213-192 | Amphenol Communications Solutions | 240 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array | |
74217-001 | Amphenol Communications Solutions | 240 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array |