There are no models available for this part yet.
Overview of 74213-102LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74748-102LF | Amphenol Communications Solutions | 74748-102LF-PRESS-FIT GUIDE PIN | |
74749-102LF | Amphenol Communications Solutions | 74749-102LF-PRESS-FIT KEYING PLUGPIN | |
73941-102LF | Amphenol Communications Solutions | 73941-102LF-METRAL 5R RA REC |
CAD Models for 74213-102LF by Amphenol FCi
Part Data Attributes for 74213-102LF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
8
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
240
|
Alternate Parts for 74213-102LF
This table gives cross-reference parts and alternative options found for 74213-102LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74213-102LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74213-002 | 240 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array | Amphenol Communications Solutions | 74213-102LF vs 74213-002 |
74213-002LF | Board Stacking Connector, 240 Contact(s), 8 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 74213-102LF vs 74213-002LF |
74213-202 | Board Stacking Connector, 240 Contact(s), 8 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol FCi | 74213-102LF vs 74213-202 |
74213-202LF | 240 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | Amphenol Communications Solutions | 74213-102LF vs 74213-202LF |
74213-202 | 240 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array | Amphenol Communications Solutions | 74213-102LF vs 74213-202 |
74213-102 | Board Stacking Connector, 240 Contact(s), 8 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol FCi | 74213-102LF vs 74213-102 |
Related Parts for 74213-102LF
-
74217-101LFHeaders and Edge Type Connectors
-
GRT033C81A104KE01DFixed Capacitors
-
MCR01MZPJ000Fixed Resistors
-
1501801020Assembly Items
-
ZHCS400QTARectifier Diodes
-
B82464G4474M000Fixed Inductors
-
1-2301994-0Telecom and Datacom Connectors
-
IRF6645TRPBFPower Field-Effect Transistors
-
TPS54360BQDDARQ1Switching Regulator or Controllers