Part Details for 7421W 060250 by Belden Inc
Results Overview of 7421W 060250 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7421W 060250
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52T3110
|
Newark | 2 #16 Pvc/Nyl Tpe/ Chrome |Belden 7421W 060250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 2 |
|
$828.8700 / $893.0100 | Buy Now |
|
DISTI #
BEL2566-250-ND
|
DigiKey | CABLE 2COND 16AWG CHROME Min Qty: 250 Lead time: 10 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.9768 | Buy Now |
|
DISTI #
566-7421W-250-60
|
Mouser Electronics | Multi-Conductor Cables 16AWG 2C UNSHLD 250ft SPOOL CHROME RoHS: Compliant | 0 |
|
$640.7400 / $747.4200 | Order Now |
|
DISTI #
71329957
|
RS | MACH FLEX CONTROL CABLE, 600V, 16AWG/2C, BC, BELFLEX TPE JACKET Min Qty: 1 Package Multiple: 250 Container: ft. Coil | 0 |
|
$803.7100 / $893.0100 | RFQ |