Part Details for 74233-102LF by Amphenol FCi
Overview of 74233-102LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74233-102LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70473867
|
RS | FCI Dual Port Version 2.0 Type A USB Connector, Cable Mount Plug, 12 V dc, 3A | Amphenol FCI (Amphenol CS) 74233-102LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5100 / $4.1900 | RFQ |
DISTI #
BRG74233-102LF
|
Heilind Electronics | USB POWER PLUG KIT LF | Americas - 209 in Stock |
|
$2.7334 / $2.7782 | Buy Now |
DISTI #
BRG74233-102LF
|
Interstate Connecting Components | USB POWER PLUG KIT LF | 69 |
|
$2.7334 / $2.7782 | Buy Now |
Part Details for 74233-102LF
74233-102LF CAD Models
74233-102LF Part Data Attributes
|
74233-102LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
74233-102LF
Amphenol FCi
Telecom and Datacom Connector, 8 Contact(s), Male, Solder Terminal, Plug, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | KEYED, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |