-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ9270
|
Newark | Ferrite Bead, 0.09Ohm, 1.2A, 0402 Rohs Compliant: Yes |Wurth Elektronik 74269242111 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2320 |
|
$0.1200 / $0.1250 | Buy Now |
DISTI #
732-74269242111CT-ND
|
DigiKey | FERRITE BEAD 110 OHM 0402 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9808 In Stock |
|
$0.0910 / $0.1200 | Buy Now |
DISTI #
710-74269242111
|
Mouser Electronics | Ferrite Beads WE-TMSB DCR=0.09Ohms 110Ohm 1200mA RoHS: Compliant | 12158 |
|
$0.1000 / $0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74269242111
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74269242111
Wurth Elektronik
Ferrite Chip, 1 Function(s), 1.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | IEC | |
DC Resistance-Max | 0.09 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 110 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 1.2 A | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 74269242111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74269242111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBY100505T-101Y-N | Ferrite Chip, | Chilisin Electronics Corp | 74269242111 vs PBY100505T-101Y-N |
PBY100505T-121Y-N | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | Chilisin Electronics Corp | 74269242111 vs PBY100505T-121Y-N |
PBY100505T-700Y-AU | Ferrite Chip, | Chilisin Electronics Corp | 74269242111 vs PBY100505T-700Y-AU |
BBPY00100505700Y00 | Data Line Filter, | Pulse Maglayers | 74269242111 vs BBPY00100505700Y00 |
BBPY00100505700Y00 | Ferrite Chip, | Chilisin Electronics Corp | 74269242111 vs BBPY00100505700Y00 |
BBPY00100505800Y00 | Ferrite Chip, 1 Function(s), 1.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | Pulse Maglayers | 74269242111 vs BBPY00100505800Y00 |
GMLB-100505-0068Y-PY | Ferrite Chip, | Pulse Maglayers | 74269242111 vs GMLB-100505-0068Y-PY |
PBY100505T-800Y-N | Ferrite Chip, 1 Function(s), 1.2A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | 74269242111 vs PBY100505T-800Y-N |
BBPY00100505800Y00 | Ferrite Chip, 2 Function(s), 1.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN | Pulse Electronics Corporation | 74269242111 vs BBPY00100505800Y00 |
GMLB-100505-0080Y-PY | Ferrite Chip, | Pulse Maglayers | 74269242111 vs GMLB-100505-0080Y-PY |