Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Ferrite Beads, 0.21A, 1.8Kohm, 25% Rohs Compliant: Yes |Wurth Elektronik 74269244182
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
6920
|
-
10
$0.1250
-
25
$0.1240
-
50
$0.1240
-
100
$0.1200
|
$0.1200 / $0.1250
|
Buy Now
|
|
DISTI #
732-74269244182CT-ND
|
DigiKey
|
FERRITE BEAD 1.8K OHM 0402 1LN
Min Qty:
1
Lead time:
12 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
|
25574 In Stock
|
-
1
$0.1200
-
50
$0.1190
-
100
$0.1150
-
500
$0.1100
-
1,000
$0.1050
-
10,000
$0.1050
-
20,000
$0.0910
|
$0.0910 / $0.1200
|
Buy Now
|
|
|
Mouser Electronics
|
Ferrite Beads WE-TMSB Suppression 1800ohm 210mA
RoHS:
Compliant
|
6987
|
-
1
$0.1200
-
50
$0.1190
-
100
$0.1150
-
500
$0.1100
-
1,000
$0.1050
-
2,500
$0.0910
|
$0.0910 / $0.1200
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
WUERTH ELEKTRONIK GMBH & CO KG
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Wurth Elektronik
Data Line Filter,
VS
-