Part Details for 74270010 by Wurth Elektronik
Overview of 74270010 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 74270010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2534
|
Newark | Ferrite Core, Cylindrical, 55Ohm, 4.5Mm Rohs Compliant: Yes |Wurth Elektronik 74270010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 929 |
|
$0.5970 / $0.7030 | Buy Now |
DISTI #
732-3989-ND
|
DigiKey | FERRITE CORE 55 OHM SOLID 1.2MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
258 In Stock |
|
$0.5270 / $0.6500 | Buy Now |
DISTI #
710-74270010
|
Mouser Electronics | Ferrite Cable Cores WE-SAFB 1mm 31Ohm @ 25MHz RoHS: Compliant | 1243 |
|
$0.4570 / $0.6600 | Buy Now |
DISTI #
74022773
|
RS | Ferrite, EMI suppression bead, 3.5mm OD, 1.2mm ID, 4.5mm L, WE-SAFB | Wurth Elektronik 74270010 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3500 | RFQ |
Part Details for 74270010
74270010 CAD Models
74270010 Part Data Attributes
|
74270010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74270010
Wurth Elektronik
Ferrite Bead, 1 Function(s), ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 3.5 mm | |
Filter Type | FERRITE BEAD | |
Height | 4.5 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 55 OHM Ω |