There are no models available for this part yet.
Overview of 74270011 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 74270011 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AJ2535
|
Newark | Ferrite Core, Cylindrical, 41Ohm, 3.2Mm Rohs Compliant: Yes |Wurth Elektronik 74270011 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 9680 |
|
$0.5970 / $0.7030 | Buy Now | |
DISTI #
732-3988-ND
|
DigiKey | FERRITE CORE 41 OHM SOLID 1.6MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4390 In Stock |
|
$0.5270 / $0.6500 | Buy Now | |
DISTI #
710-74270011
|
Mouser Electronics | Ferrite Cable Cores WE-SAFB 1.4mm 28Ohm @ 25MHz RoHS: Compliant | 1603 |
|
$0.4340 / $0.6600 | Buy Now | |
DISTI #
74022774
|
RS | Ferrite, EMI suppression bead, 4.1mm OD, 1.6mm ID, 3.2mm L, WE-SAFB | Wurth Elektronik 74270011 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3500 | RFQ | |
Quest Components | 42 |
|
$1.0416 / $1.7360 | Buy Now |
CAD Models for 74270011 by Wurth Elektronik
Part Data Attributes for 74270011 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Würth Elektronik
|
Diameter
|
4.1 mm
|
Filter Type
|
FERRITE BEAD
|
Height
|
3.2 mm
|
Mounting Type
|
STUD MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Impedance
|
41 OHM Ω
|