Part Details for 742700221 by Wurth Elektronik
Overview of 742700221 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 742700221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1046
|
Newark | Ferrite Core, 45Ohm, 4X6X4Mm, Ferrite Case Style:Tubular, Impedance @ 100Mhz:45Ohm, Dc Current Rating:-, Product Range:We-Safb Series, Dc Resistance Max:45Ohm, Impedance Tolerance:± 25%, Automotive Qualification Standard:-, Svhc:No Rohs Compliant: Yes |Wurth Elektronik 742700221 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3449 |
|
$0.5480 / $0.6540 | Buy Now |
DISTI #
732-3979-ND
|
DigiKey | FERRITE CORE 45 OHM SOLID 4MM Min Qty: 1 Lead time: 23 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5270 / $0.6600 | Buy Now |
DISTI #
710-742700221
|
Mouser Electronics | Ferrite Cable Cores WE-SAFB 3.8mm 20Ohm @ 25MHz RoHS: Compliant | 0 |
|
$0.5270 / $0.6600 | Order Now |
DISTI #
2894700
|
element14 Asia-Pacific | FERRITE CORE, 45OHM, 4X6X4MM RoHS: Compliant Min Qty: 10 Container: Each | 3449 |
|
$0.5534 / $0.6598 | Buy Now |
DISTI #
2894700
|
Farnell | FERRITE CORE, 45OHM, 4X6X4MM RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 0 Days Container: Each | 3449 |
|
$0.3412 / $0.5940 | Buy Now |
Part Details for 742700221
742700221 CAD Models
742700221 Part Data Attributes
|
742700221
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742700221
Wurth Elektronik
WE-SAFB Small Size EMI Suppression Ferrite Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Diameter | 6 mm | |
Filter Type | FERRITE BEAD | |
Height | 4 mm | |
Mounting Type | STUD MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 45 OHM Ω |