Part Details for 74270031 by Wurth Elektronik
Overview of 74270031 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74270031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2300
|
Newark | Ferrite Core, Cylindrical, 625Ohm, Outer Diameter:11.5Mm, Product Length:20.5Mm, Inner Diameter:5Mm, Frequency Min:-, Frequency Max:-, Impedance:625Ohm, Product Range:We-Afb Series Rohs Compliant: Yes |Wurth Elektronik 74270031 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1984 |
|
$0.6010 / $0.6760 | Buy Now |
DISTI #
732-1542-ND
|
DigiKey | FERRITE CORE 198 OHM SOLID 5MM Min Qty: 1 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5120 / $0.6500 | Buy Now |
DISTI #
710-74270031
|
Mouser Electronics | Ferrite Cable Cores WE-AFB Axial 25MHz 163Ohm RoHS: Compliant | 2267 |
|
$0.5120 / $0.6500 | Buy Now |
Part Details for 74270031
74270031 CAD Models
74270031 Part Data Attributes
|
74270031
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74270031
Wurth Elektronik
WE-AFB EMI Suppression Axial Ferrite Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Diameter | 11.5 mm | |
Filter Type | FERRITE BEAD | |
Height | 20.5 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 198 OHM Ω |