Part Details for 74270037 by Wurth Electronics Midcom
Overview of 74270037 by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74270037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74020476
|
RS | Ferrite, EMI suppression axil, 5.2mm CBL, 12mm OD, 5.6mm ID, 20mm L, WE-AFB | Wurth Electronics 74270037 RoHS: Compliant Min Qty: 128 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3830 | RFQ |