Part Details for 74270045 by Wurth Elektronik
Overview of 74270045 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 74270045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2306
|
Newark | Ferrite Core, Cylindrical, 845Ohm, Outer Diameter:14.2Mm, Product Length:25Mm, Inner Diameter:7.2Mm, Frequency Min:-, Frequency Max:-, Impedance:845Ohm, Product Range:We-Afb Series Rohs Compliant: Yes |Wurth Elektronik 74270045 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2465 |
|
$1.1000 / $1.4000 | Buy Now |
DISTI #
732-1550-ND
|
DigiKey | FERRITE CORE 211 OHM SOLID 7.2MM Min Qty: 1 Lead time: 23 Weeks Container: Tray |
648 In Stock |
|
$1.0500 / $1.3500 | Buy Now |
DISTI #
710-74270045
|
Mouser Electronics | Ferrite Cable Cores WE-AFB Axial 25MHz 133Ohm RoHS: Compliant | 5753 |
|
$0.9140 / $1.3500 | Buy Now |
DISTI #
85D1266
|
Bürklin Elektronik | WE-AFB EMI Suppression Axial Ferrite Bead, 74270045 Min Qty: 1 | 32 |
|
$1.1403 / $1.3340 | Buy Now |
DISTI #
1635655
|
element14 Asia-Pacific | FERRITE CORE, CYLINDRICAL, 845OHM RoHS: Compliant Min Qty: 1 Container: Each | 2515 |
|
$0.9898 / $1.4552 | Buy Now |
DISTI #
1635655
|
Farnell | FERRITE CORE, CYLINDRICAL, 845OHM RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 0 Days Container: Each | 2465 |
|
$0.9367 / $1.7806 | Buy Now |
Part Details for 74270045
74270045 CAD Models
74270045 Part Data Attributes:
|
74270045
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74270045
Wurth Elektronik
Ferrite Bead, 1 Function(s), ROHS AND REACH COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Diameter | 14.2 mm | |
Filter Type | FERRITE BEAD | |
Height | 25 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 211 OHM Ω |