Part Details for 74270057 by Wurth Elektronik
Overview of 74270057 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74270057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2309
|
Newark | Ferrite Core, Cylindrical, 808Ohm, Outer Diameter:19Mm, Product Length:50.8Mm, Inner Diameter:11.5Mm, Frequency Min:-, Frequency Max:-, Impedance:808Ohm, Product Range:We-Afb Series Rohs Compliant: Yes |Wurth Elektronik 74270057 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 660 |
|
$3.9800 / $4.6700 | Buy Now |
DISTI #
732-1561-ND
|
DigiKey | FERRITE CORE 338 OHM SOLID Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1177 In Stock |
|
$3.6600 / $4.4900 | Buy Now |
DISTI #
710-74270057
|
Mouser Electronics | Ferrite Cable Cores WE-AFB Axial 25MHz 202Ohm RoHS: Compliant | 2477 |
|
$3.6500 / $4.4900 | Buy Now |
DISTI #
85D1273
|
Bürklin Elektronik | WE-AFB EMI Suppression Axial Ferrite Bead, 74270057 Min Qty: 1 | 30 |
|
$3.8651 / $4.4172 | Buy Now |
DISTI #
1635662
|
element14 Asia-Pacific | FERRITE CORE, CYLINDRICAL, 808OHM RoHS: Compliant Min Qty: 1 Container: Each | 660 |
|
$3.8738 / $4.7552 | Buy Now |
DISTI #
1635662
|
Farnell | FERRITE CORE, CYLINDRICAL, 808OHM RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 0 Days Container: Each | 660 |
|
$3.6033 / $5.0521 | Buy Now |
Part Details for 74270057
74270057 CAD Models
74270057 Part Data Attributes:
|
74270057
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74270057
Wurth Elektronik
WE-AFB EMI Suppression Axial Ferrite Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Diameter | 19 mm | |
Filter Type | FERRITE BEAD | |
Height | 50.8 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 808 OHM Ω |