Part Details for 74270061 by Wurth Elektronik
Overview of 74270061 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74270061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2311
|
Newark | Ferrite Core, Cylindrical, 430 Ohm, Outer Diameter:9.9Mm, Product Length:19.5Mm, Inner Diameter:6.35Mm, Frequency Min:-, Frequency Max:-, Impedance:430Ohm, Product Range:We-Afb Series Rohs Compliant: Yes |Wurth Elektronik 74270061 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8290 / $1.1200 | Buy Now |
DISTI #
732-1548-ND
|
DigiKey | FERRITE CORE 120 OHM SOLID Min Qty: 1 Lead time: 23 Weeks Container: Tray |
2569 In Stock |
|
$0.8430 / $1.0800 | Buy Now |
DISTI #
710-74270061
|
Mouser Electronics | Ferrite Cable Cores WE-AFB Axial 25MHz 85Ohm RoHS: Compliant | 9365 |
|
$0.5260 / $1.0800 | Buy Now |
DISTI #
SMC-74270061
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4718 |
|
RFQ | |
DISTI #
85D1276
|
Bürklin Elektronik | WE-AFB EMI Suppression Axial Ferrite Bead, 74270061 Min Qty: 1 | 32 |
|
$0.9186 / $1.0699 | Buy Now |
Part Details for 74270061
74270061 CAD Models
74270061 Part Data Attributes
|
74270061
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74270061
Wurth Elektronik
WE-AFB EMI Suppression Axial Ferrite Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Diameter | 9.9 mm | |
Filter Type | FERRITE BEAD | |
Height | 19.5 mm | |
Mounting Type | STUD MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 120 OHM Ω |